| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WG39PC L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 16 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JG16SNV00100 |
| SKU: | DCHACT26JG16SN V001 |
D38999/26WG39PC L/C
| Heilind Number: | DCHACT26JG16SN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WG39PC L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity solutions with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Engineered for top-tier performance in high-amperage applications, this connector features a 16-position socket contact, rugged composite shell with Cadmium Olive Drab plating, and triple-start threaded mating type. Withstanding extreme temperatures from -65 to 200°C (-85 to 392°F) and voltages up to 1250 V DC, 2300 Vrms, 900 V AC, it guarantees seamless and secure connections in aerospace, military, and industrial environments. Trust in its compliance with Standard Circular Connectors specifications for unparalleled reliability.

