| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WG39SA L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 21 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 79 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JG35ACV00100 |
| SKU: | DCHACT26JG35AC V001 |
D38999/26WG39SA L/C
| Heilind Number: | DCHACT26JG35AC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WG39SA L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DEUTSCH 38999 Series III Composite Connectors, straight plug version. Engineered for optimal performance in demanding environments, these connectors boast a high amperage rating of 5A and can handle voltages up to 400V AC, 550V DC, and 1300Vrms. With a shell size of 21 and a triple start threaded mating type, they provide secure and reliable connections in industrial settings. The cadmium olive drab shell plating ensures durability, while the composite construction offers excellent resistance to extreme temperatures ranging from -65 to 200°C (-85 to 392°F). With 79 positions available, these connectors are ideal for a wide range of applications in the aerospace, defense, and industrial sectors. Upgrade your connectivity solutions with the DEUTSCH 38999 Series III Composite Connectors.

