| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WG39SB L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 21 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 79 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JG35ADV00100 |
| SKU: | DCHACT26JG35AD V001 |
D38999/26WG39SB L/C
| Heilind Number: | DCHACT26JG35AD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WG39SB L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, these straight plug connectors feature a triple start threaded mating type and a robust shell size 21 construction. With a high amperage rating of 5A and a maximum voltage of 400V AC, 550V DC, and 1300Vrms, they ensure reliable power transmission in diverse applications. The cadmium olive drab shell plating and composite shell material guarantee durability, even in harsh environments, with an operating temperature range from -65 to 200°C (-85 to 392°F). With 79 positions available, these connectors offer versatility in your connectivity solutions. Trust in our Standard Circular Connectors for seamless integration and performance.

