| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WG39SC L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 21 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 79 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JG35AEV00100 |
| SKU: | DCHACT26JG35AE V001 |
D38999/26WG39SC L/C
| Heilind Number: | DCHACT26JG35AE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WG39SC L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector offers a durable solution with an amperage of 5A and voltage compatibility up to 400V AC, 550V DC, and 1300Vrms. Featuring a shell size 21, triple start threaded mating type, and cadmium olive drab shell plating, it ensures secure and reliable connections in any environment. With 79 positions and a temperature range of -65 to 200°C (-85 to 392°F), it's perfect for a wide range of uses. Trust in its composite shell material and straight plug design for efficient and long-lasting operation. Elevate your connectivity with this essential component.

