| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WG39SE L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 21 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 79 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JG35BAV00100 |
| SKU: | DCHACT26JG35BA V001 |
D38999/26WG39SE L/C
| Heilind Number: | DCHACT26JG35BA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WG39SE L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience the reliability and high performance of the Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. With an amperage of 5A and voltage ratings of 400V AC, 550V DC, and 1300Vrms, this connector ensures efficient power transmission. Its shell size of 21 and durable composite shell material provide robust protection in diverse operating environments. The Triple Start Threaded mating type and Cadmium Olive Drab shell plating guarantee secure and stable connections. With 79 positions available, it offers ample connectivity options, while the operating temperature range of -65 to 200°C (-85 to 392°F) ensures versatility and durability. Trust in the DEUTSCH Straight Plug for dependable performance in demanding conditions.

