| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WG41PA L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 21 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 79 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JG35BCV00100 |
| SKU: | DCHACT26JG35BC V001 |
D38999/26WG41PA L/C
| Heilind Number: | DCHACT26JG35BC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WG41PA L/C |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, rated for 5A and 400V AC, 550V DC, and 1300Vrms, ensures reliable power transmission. With a composite shell plated in Cadmium Olive Drab, it offers durability in any environment. Featuring 79 positions and a Triple Start Threaded mating type, it guarantees secure connections. Operating from -65 to 200°C (-85 to 392°F), it's suitable for a wide range of applications. Trust in our Standard Circular Connector for exceptional performance.

