| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WG41PB L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 21 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 79 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JG35BDV00100 |
| SKU: | DCHACT26JG35BD V001 |
D38999/26WG41PB L/C
| Heilind Number: | DCHACT26JG35BD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WG41PB L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our DEUTSCH 38999 Series III Composite Straight Plug, designed for high-performance applications. With a maximum amperage of 5A and voltage ratings up to 400V AC/550V DC, this connector ensures reliable power transmission. Featuring a durable composite shell and Cadmium Olive Drab plating, it offers robust protection in harsh environments. With 79 positions for secure connections and a Triple Start Threaded mating type, it guarantees a stable and efficient interface. Operating seamlessly in temperatures ranging from -65 to 200°C, (-85 to 392°F), it is suitable for a wide range of industrial settings. Trust in our Standard Circular Connector to deliver exceptional performance and durability.

