| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WG41PC L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 21 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 79 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JG35BEV00100 |
| SKU: | DCHACT26JG35BE V001 |
D38999/26WG41PC L/C
| Heilind Number: | DCHACT26JG35BE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WG41PC L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience the unparalleled performance of the STRAIGHT PLUG DEUTSCH 38999 Series III Composite Connector. Engineered for reliability in demanding environments, this connector features a robust shell material and Cadmium Olive Drab plating. With a high amperage of 5A and voltage ratings of 400V AC, 550V DC, and 1300Vrms, it ensures stable power transmission. Offering 79 positions and a Triple Start Threaded mating type, it guarantees seamless connectivity. Its wide operating temperature range of -65 to 200°C (-85 to 392°F) makes it versatile for various applications. Trust in this connector for your critical connectivity needs.

