| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WG41PE L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 21 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 79 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JG35HAV00100 |
| SKU: | DCHACT26JG35HA V001 |
D38999/26WG41PE L/C
| Heilind Number: | DCHACT26JG35HA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WG41PE L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity standards with our STRAIGHT PLUG DEUTSCH 38999 Series III Composite Connector. Designed for optimal performance, this connector features a triple start threaded mating type, ideal for secure connections in demanding environments. With a maximum amperage of 5A and voltage ratings up to 1300Vrms, it ensures reliable power transmission. The rugged composite shell, plated with Cadmium Olive Drab, offers durability and protection against harsh conditions, while its 79 pin positions allow for versatile applications. Operating seamlessly in temperatures ranging from -65 to 200°C, this connector is a dependable choice for aerospace, military, and industrial systems. Elevate your connectivity standards with this essential component.

