| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WG41SA L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 21 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 79 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JG35HBV00100 |
| SKU: | DCHACT26JG35HB V001 |
D38999/26WG41SA L/C
| Heilind Number: | DCHACT26JG35HB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WG41SA L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience superior connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector features a durable composite shell with Cadmium Olive Drab plating. With 79 pin contacts and a Triple Start Threaded mating type, it ensures secure and reliable connections. Rated for 5A current and 400V AC/550V DC voltage, and operating in temperatures ranging from -65°C to 200°C (-85°F to 392°F), it's perfect for demanding environments. Trust in this connector for seamless connectivity in your projects.

