| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT26JG35HC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 21 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 79 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JG35HCV00100 |
| SKU: | DCHACT26JG35HC V001 |
ACT26JG35HC V001
| Heilind Number: | DCHACT26JG35HC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT26JG35HC V001 |
| ECAD Model: |
Specifications
Detailed Description
Experience the exceptional durability and performance of our Straight Plug connector, part of the renowned DEUTSCH 38999 Series III Composite Connectors. Designed for harsh environments, this connector delivers reliable connectivity with a 5A amperage and 400V AC, 550V DC, and 1300Vrms voltage ratings. Featuring 79 positions, it offers ample connectivity options for your applications. Its Cadmium Olive Drab shell plating and rugged Composite shell ensure longevity, even in extreme temperatures from -65°C to 200°C (-85°F to 392°F). With a triple-start threaded mating design, it guarantees secure connections, making it an essential component for industrial and aerospace projects.

