| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WG75PA L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 21 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 79 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JG35HEV00100 |
| SKU: | DCHACT26JG35HE V001 |
D38999/26WG75PA L/C
| Heilind Number: | DCHACT26JG35HE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WG75PA L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors, designed for high-performance connectivity in demanding environments. With an amperage rating of 5A and voltage capabilities of 400V AC, 550V DC, and 1300Vrms, this connector ensures reliable power transmission. Featuring a shell size of 21 and 79 pin contacts, it offers secure and efficient mating for your applications. Constructed with a Cadmium Olive Drab shell plating and composite shell material, it guarantees durability and longevity even in harsh conditions. Operating smoothly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), it is ideal for a wide range of industrial and aerospace settings. Trust in the DEUTSCH STRAIGHT PLUG for superior performance and connectivity.

