D38999/26WG75SE L/C

Heilind Number:DCHACT26JG35JD V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26WG75SE L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26WG75SE L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:21
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:79
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JG35JDV00100
SKU:DCHACT26JG35JD V001

Detailed Description

Upgrade your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Featuring a Straight Plug design, they offer robust performance in demanding environments. With Cadmium Olive Drab shell plating and a composite shell material, these connectors ensure durability and reliability. Boasting 79 positions, they provide versatile connectivity options. Rated for 5A at 400V AC, 550V DC, and 1300Vrms, they deliver secure power transmission. The Triple Start Threaded mating type guarantees a stable connection, while the wide operating temperature range of -65 to 200°C (-85 to 392°F) ensures performance in extreme conditions. Ideal for industrial and military applications, these connectors are a critical component in any connectivity solution. Elevate your systems with the DEUTSCH 38999 Series III Composite Connectors.