D38999/26WH21PB L/C

Heilind Number:DCHACT26JG35JN V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26WH21PB L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26WH21PB L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:21
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:79
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JG35JNV00100
SKU:DCHACT26JG35JN V001

Detailed Description

Enhance connectivity with our DEUTSCH 38999 Series III Composite Connector, offering reliable performance in demanding environments. This Straight Plug variant features a durable Composite shell with Cadmium Olive Drab plating, ensuring longevity and robustness. With 79 Socket contacts, it provides secure connections for various applications, while its Triple Start Threaded mating type guarantees a stable interface. Operating efficiently in extreme temperatures ranging from -65 to 200°C (-85 to 392°F), and accommodating amperages up to 5A and voltages of 400V AC, 550V DC, and 1300Vrms, this connector is a versatile solution for critical systems. Trust in its quality and conformity to Standard Circular Connector specifications for seamless integration. Elevate your connectivity standards with this essential component.