| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WH21PD L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 21 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 79 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JG35PAV00100 |
| SKU: | DCHACT26JG35PA V001 |
D38999/26WH21PD L/C
| Heilind Number: | DCHACT26JG35PA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WH21PD L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors. Designed for rugged reliability, these Straight Plug connectors are ideal for demanding environments. With a 5A amperage rating and voltage capabilities of up to 400V AC, 550V DC, and 1300Vrms, they ensure efficient power transmission. Featuring a shell size of 21 and 79 pin contacts, they offer secure Triple Start Threaded mating. The Cadmium Olive Drab shell plating and composite construction guarantee durability, even in extreme temperatures ranging from -65 to 200°C (-85 to 392°F). Trust in these connectors for high-performance industrial applications.

