| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WH21SD L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 21 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 79 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JG35PDV00100 |
| SKU: | DCHACT26JG35PD V001 |
D38999/26WH21SD L/C
| Heilind Number: | DCHACT26JG35PD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WH21SD L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DEUTSCH 38999 Series III Composite Straight Plug, a high-performance connector designed for demanding environments. With 79 pin contacts, Cadmium Olive Drab shell plating, and composite construction, it offers durability and reliability in extreme conditions. Operating from -65 to 200°C (-85 to 392°F) and meeting stringent standards for amperage and voltage, it's ideal for aerospace, defense, and industrial applications. The Triple Start Threaded mating type ensures a secure fit, making it a trusted choice for critical connectivity solutions. Trust in the DEUTSCH 38999 Series III for uncompromising performance.

