| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WH32PB L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 21 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 79 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JG35PNV00100 |
| SKU: | DCHACT26JG35PN V001 |
D38999/26WH32PB L/C
| Heilind Number: | DCHACT26JG35PN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WH32PB L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connector. This straight plug connector is engineered for high-performance applications, featuring a durable composite shell for reliability in demanding environments. With a triple start threaded mating type and 79 pin contact positions, it ensures secure and efficient connections. Operating at temperatures from -65 to 200°C (-85 to 392°F) and with a voltage rating of 400V AC, 550V DC, and 1300Vrms, it is suitable for industrial and aerospace settings. The cadmium olive drab shell plating offers enhanced corrosion protection, making it a trusted choice for critical systems. Elevate your connectivity solutions with the DEUTSCH 38999 Series III Composite Connector.

