| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WH32PD L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 79 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JG35SAV00100 |
| SKU: | DCHACT26JG35SA V001 |
D38999/26WH32PD L/C
| Heilind Number: | DCHACT26JG35SA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WH32PD L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Straight Plug Connector. Designed for optimal performance in demanding environments, this connector features a durable composite shell and cadmium olive drab plating for reliable protection. With 79 socket contacts, it ensures secure and efficient electrical connections. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F), it is suitable for a wide range of applications. With a maximum amperage of 5A and voltage ratings of 400V AC, 550V DC, and 1300Vrms, it meets stringent industry standards for performance and safety. Trust in our Standard Circular Connectors to deliver seamless connectivity in even the most challenging situations.

