| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT26JG35SB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 79 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JG35SBV00100 |
| SKU: | DCHACT26JG35SB V001 |
ACT26JG35SB V001
| Heilind Number: | DCHACT26JG35SB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT26JG35SB V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors, featuring a straight plug design for seamless integration. Offering an amperage rating of 5A and voltage capabilities of up to 400V AC, 550V DC, and 1300Vrms, these connectors are perfect for high-power applications. With 79 socket contacts, a durable composite shell, and Cadmium Olive Drab plating, they ensure reliable performance in harsh environments. Operating smoothly in temperatures ranging from -65 to 200°C (-85 to 392°F), these connectors are essential for aerospace, military, and industrial settings. Upgrade to the Standard Circular Connectors for unparalleled quality and efficiency in your connectivity solutions.

