| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WH32SB L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 79 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JG35SCV00100 |
| SKU: | DCHACT26JG35SC V001 |
D38999/26WH32SB L/C
| Heilind Number: | DCHACT26JG35SC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WH32SB L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience the unparalleled durability and performance of our STRAIGHT PLUG DEUTSCH 38999 Series III Composite Connector. With an amperage rating of 5A and a voltage tolerance of 400V AC, 550V DC, and 1300Vrms, this connector is ideal for demanding applications. Featuring a cadmium olive drab shell plating and a composite shell material, it ensures longevity in harsh environments. With 79 positions and a triple start threaded mating type, it offers secure and efficient connectivity. Operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), it is the perfect solution for aerospace, defense, and industrial use. Trust in our Standard Circular Connectors for exceptional performance and reliability.

