| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WH32SD L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 79 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JG35SDV00100 |
| SKU: | DCHACT26JG35SD V001 |
D38999/26WH32SD L/C
| Heilind Number: | DCHACT26JG35SD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WH32SD L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience top-tier connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for seamless performance, this connector offers a maximum amperage of 5A and can handle voltages up to 400V AC, 550V DC, and 1300Vrms. With a shell size of 21 and 79 positions, it ensures comprehensive connectivity. The Socket contact type and Triple Start Threaded mating type guarantee secure connections. Constructed with Cadmium Olive Drab shell plating and Composite material, it's durable and reliable even in extreme temperatures ranging from -65 to 200°C (-85 to 392°F). Trust in this Standard Circular Connector for your critical applications.

