| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WH32SN L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 79 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JG35SEV00100 |
| SKU: | DCHACT26JG35SE V001 |
D38999/26WH32SN L/C
| Heilind Number: | DCHACT26JG35SE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WH32SN L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector features a 5A amperage and is rated for voltages up to 400V AC, 550V DC, and 1300Vrms. Its robust composite shell, with Cadmium Olive Drab plating, ensures reliable operation in harsh environments, with an operating temperature range from -65 to 200°C (-85 to 392°F). Offering 79 positions and a triple start threaded mating type, it provides secure and efficient connections for your critical needs. Upgrade to our Standard Circular Connectors for premium quality and performance.

