D38999/26WH35PN L/C

Heilind Number:DCHACT26JG39AE V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26WH35PN L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26WH35PN L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:21
Contact Type:Less Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:39
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JG39AEV00100
SKU:DCHACT26JG39AE V001

Detailed Description

Introducing the STRAIGHT PLUG DEUTSCH 38999 Series III Composite Connector, a high-performance solution for demanding environments. With an amperage rating of 13A and a voltage capacity of up to 600V AC, 850V DC, and 1800Vrms, this connector ensures reliable power transmission. Featuring a shell size of 21 and a straight plug configuration, it offers secure connectivity in a compact form. The triple start threaded mating type and cadmium olive drab shell plating guarantee strong and durable connections. With 39 positions and a composite shell material, it is suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), it is ideal for use in extreme conditions. Trust in this Standard Circular Connector for efficient and dependable performance in your connectivity solutions.