D38999/26WH35SD L/C

Heilind Number:DCHACT26JG39BC V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26WH35SD L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26WH35SD L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:21
Contact Type:Less Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:39
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JG39BCV00100
SKU:DCHACT26JG39BC V001

Detailed Description

Introducing the DEUTSCH 38999 Series III Composite Connector, a high-performance solution for demanding applications. Featuring a straight plug design and 39 positions, this connector ensures secure and reliable connections. With a maximum amperage of 13A and voltage ratings of 600V AC, 850V DC, and 1800Vrms, it meets the needs of power and signal transmission. The Cadmium Olive Drab shell plating provides durability, while the composite shell material offers excellent resistance to harsh environments. Operating within a wide temperature range of -65 to 200°C (-85 to 392°F), this connector is suitable for use in extreme conditions. Designed for ease of installation, it features a triple start threaded mating type, making it ideal for various applications in aerospace, military, and industrial sectors. Trust in the DEUTSCH 38999 Series III Composite Connector for superior performance and longevity in your connectivity needs.