| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WH35SE L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 39 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JG39BDV00100 |
| SKU: | DCHACT26JG39BD V001 |
D38999/26WH35SE L/C
| Heilind Number: | DCHACT26JG39BD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WH35SE L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our straight plug in the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector features a rugged composite shell for durability in harsh environments. With a triple start threaded mating type, it ensures secure connections. Offering 39 optimized positions and meeting stringent industry standards for amperage and voltage, it guarantees reliable power and signal transmission. The cadmium olive drab shell plating enhances corrosion resistance, while the wide operating temperature range ensures performance in extreme conditions. Trust in this connector for seamless connectivity in critical operations.

