| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WH53PN L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 39 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JG39HCV00100 |
| SKU: | DCHACT26JG39HC V001 |
D38999/26WH53PN L/C
| Heilind Number: | DCHACT26JG39HC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WH53PN L/C |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a 13A amperage and 600V AC/850V DC voltage rating, ideal for industrial applications. With a shell size of 21 and 39 pin contacts, it ensures reliable connections. The Triple Start Threaded mating type and Cadmium Olive Drab shell plating provide durability, while the composite shell construction withstands temperatures from -65°C to 200°C (-85°F to 392°F). Trust in its quality for seamless integration into your projects.

