| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WH53SB L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 39 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JG39HDV00100 |
| SKU: | DCHACT26JG39HD V001 |
D38999/26WH53SB L/C
| Heilind Number: | DCHACT26JG39HD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WH53SB L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for seamless integration, this high-performance connector offers a maximum amperage of 13A and a voltage rating of 600V AC, 850V DC, and 1800Vrms, ensuring reliable power transmission. With 39 positions, each meticulously crafted with precision, it guarantees optimal signal integrity. The rugged composite shell, plated with Cadmium Olive Drab, provides exceptional durability in harsh environments, while its operating temperature range of -65 to 200°C (-85 to 392°F) ensures consistent performance even in extreme conditions. Perfect for demanding applications, this Straight Plug is your trusted solution for efficient and secure connections.

