| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WH55PE L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 39 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JG39JCV00100 |
| SKU: | DCHACT26JG39JC V001 |
D38999/26WH55PE L/C
| Heilind Number: | DCHACT26JG39JC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WH55PE L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connector. Engineered for optimal performance, this Straight Plug features a durable composite shell and Cadmium Olive Drab plating, ensuring reliability in even the harshest environments. With 39 socket contacts, it offers seamless mating through Triple Start Threaded connections. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F), and with a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, this connector is designed for high-power applications. Trust in its Amperage of 13A to deliver consistent and secure power transmission. Perfect for a variety of industries, our Standard Circular Connector is a vital component for your connectivity needs.

