| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WH55SA L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 39 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JG39JDV00100 |
| SKU: | DCHACT26JG39JD V001 |
D38999/26WH55SA L/C
| Heilind Number: | DCHACT26JG39JD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WH55SA L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Built for durability and performance, this Straight Plug connector features a triple-start threaded mating type for secure connections. With a shell size of 21 and 39 socket contact positions, it offers versatility for various applications. Operating at amperages up to 13A and voltages of 600V AC/850V DC/1800Vrms, it ensures reliable power transmission. The cadmium olive drab plating and composite shell material make it suitable for harsh environments, with an operating temperature range of -65 to 200°C (-85 to 392°F). Trust in this connector for seamless functionality in demanding settings.

