| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WH55SE L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 39 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JG39JNV00100 |
| SKU: | DCHACT26JG39JN V001 |
D38999/26WH55SE L/C
| Heilind Number: | DCHACT26JG39JN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WH55SE L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors, featuring a rugged Straight Plug design perfect for demanding applications. Engineered for high performance, these connectors boast a durable Composite shell with Cadmium Olive Drab plating, ensuring reliable connectivity in harsh environments. With 39 Socket contacts, they offer secure mating with Triple Start Threaded inserts. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F), and rated for 13A at 600V AC/850V DC/1800Vrms, they provide exceptional versatility. Elevate your connection solutions with our Standard Circular Connectors, a must-have in the world of industrial connectivity.

