| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WJ11SN L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 39 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JG39PCV00100 |
| SKU: | DCHACT26JG39PC V001 |
D38999/26WJ11SN L/C
| Heilind Number: | DCHACT26JG39PC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WJ11SN L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors, featuring a robust straight plug design perfect for demanding applications. With a triple start threaded mating type and 39 pin contacts, these connectors ensure secure and reliable connections in any environment. Designed for versatility, they can handle an amperage of 13A and voltage ratings up to 600V AC, 850V DC, and 1800Vrms. Constructed with durable composite material and cadmium olive drab shell plating, they offer exceptional performance even in extreme temperatures ranging from -65 to 200°C (-85 to 392°F). Trust in the Standard Circular Connectors for your critical connectivity needs.

