| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WJ19PB L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 39 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JG39PDV00100 |
| SKU: | DCHACT26JG39PD V001 |
D38999/26WJ19PB L/C
| Heilind Number: | DCHACT26JG39PD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WJ19PB L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Engineered for optimal performance, this connector guarantees secure and reliable power transmission with an amperage of 13A and a voltage rating of 600V AC, 850V DC, and 1800Vrms. Featuring 39 pin contacts and a durable composite shell, it ensures robust and efficient operation even in extreme environments, with an operating temperature range of -65 to 200°C (-85 to 392°F). The Triple Start Threaded mating type and Cadmium Olive Drab shell plating further enhance its versatility and durability. Trust in our Standard Circular Connectors to deliver exceptional quality and performance for all your connectivity needs.

