| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WJ19PN L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 39 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JG39PNV00100 |
| SKU: | DCHACT26JG39PN V001 |
D38999/26WJ19PN L/C
| Heilind Number: | DCHACT26JG39PN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WJ19PN L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, these straight plug connectors feature 39 pin positions, ensuring seamless and reliable communication. With an amperage of 13A and a voltage rating of 600V AC, 850V DC, and 1800Vrms, they guarantee efficient power transmission. Constructed with a composite shell and cadmium olive drab plating, they offer durability and protection in harsh environments. Operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), these connectors are ideal for a wide range of industrial and aerospace settings. Upgrade to the Standard Circular Connectors for unparalleled quality and performance.

