D38999/26WJ19SD L/C

Heilind Number:DCHACT26JG39SB V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26WJ19SD L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26WJ19SD L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:21
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:39
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JG39SBV00100
SKU:DCHACT26JG39SB V001

Detailed Description

Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Featuring a Straight Plug design, these connectors deliver reliable power transmission in high-performance applications. With a maximum amperage of 13A and a voltage rating of 600V AC, 850V DC, and 1800Vrms, they ensure optimal performance in demanding environments. The 39 socket contacts and Triple Start Threaded mating type offer secure and stable connections, while the Cadmium Olive Drab shell plating and composite shell material provide durability and lightweight construction. Operating in a wide temperature range from -65 to 200°C (-85 to 392°F), these connectors are ideal for industrial and aerospace applications, guaranteeing quality and reliability for your connectivity needs.