| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WJ20PB L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 39 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JG39SDV00100 |
| SKU: | DCHACT26JG39SD V001 |
D38999/26WJ20PB L/C
| Heilind Number: | DCHACT26JG39SD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WJ20PB L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity capabilities with the DEUTSCH 38999 Series III Composite Straight Plug Connector. Engineered for rugged environments, this connector features a socket contact type and triple start threaded mating design for secure connections. With 39 positions and a shell size of 21, it offers versatility for various applications. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F) and with a voltage rating of 600V AC, 850V DC, and 1800Vrms, it's ideal for demanding industrial settings. The cadmium olive drab shell plating ensures durability, while the lightweight composite shell material maintains strength. Trust in this connector for high-amperage applications, with a reliable 13A rating.

