D38999/26WJ20PD L/C

Heilind Number:DCHACT26JG39SE V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26WJ20PD L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26WJ20PD L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:21
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:39
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JG39SEV00100
SKU:DCHACT26JG39SE V001

Detailed Description

Introducing the DEUTSCH 38999 Series III Composite Connectors, featuring a Straight Plug design with 39 Socket contacts for secure and reliable connections. With an amperage rating of 13 A and voltage capabilities of 600 V AC, 850 V DC, and 1800 Vrms, these connectors are suitable for a wide range of applications. Constructed with a Composite shell material and Cadmium Olive Drab plating, they offer durable performance even in harsh environments. Meeting stringent operating standards with a temperature range of -65 to 200 °C (-85 to 392 °F), these connectors are ideal for aerospace, military, and industrial use. Designed for easy installation, they feature a Triple Start Threaded mating type for quick and secure connections. Trust in the quality and reliability of our Standard Circular Connectors for your connectivity needs.