D38999/26WJ20PN L/C

Heilind Number:DCHACT26JG39SN V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26WJ20PN L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26WJ20PN L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:21
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:39
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JG39SNV00100
SKU:DCHACT26JG39SN V001

Detailed Description

Elevate your connectivity solutions with our DEUTSCH 38999 Series III Composite Connectors. Designed for rugged aerospace and military applications, these straight plug connectors feature a triple start threaded mating type for secure and reliable connections. With a shell size of 21 and 39 socket contacts, they offer ample connectivity options. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F), and with a voltage rating of 600V AC, 850V DC, and 1800Vrms, they guarantee robust performance even in extreme conditions. Made with a composite shell material and cadmium olive drab plating, these connectors prioritize durability and longevity. Perfect for critical systems that require high amperage and voltage capabilities, they are a trusted choice for professionals in the field. Elevate your connectivity solutions with our Standard Circular Connectors.