| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WJ20SN L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 41 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JG41AEV00100 |
| SKU: | DCHACT26JG41AE V001 |
D38999/26WJ20SN L/C
| Heilind Number: | DCHACT26JG41AE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WJ20SN L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity game with the DEUTSCH 38999 Series III Composite Connectors. Featuring a Straight Plug design, these connectors are engineered for seamless performance in demanding environments. With a composite shell and Cadmium Olive Drab plating, they offer exceptional durability. Boasting 41 positions and a high amperage of 7.5 A, they ensure reliable power transmission. Operating at temperatures ranging from -65 to 200 °C (-85 to 392 °F) and with a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, they are perfect for aerospace, military, and industrial applications. Trust in the DEUTSCH 38999 Series III for rugged, high-performance connectivity.

