| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WJ24PN L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 41 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JG41BEV00100 |
| SKU: | DCHACT26JG41BE V001 |
D38999/26WJ24PN L/C
| Heilind Number: | DCHACT26JG41BE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WJ24PN L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our DEUTSCH 38999 Series III Composite Connector, designed for optimal performance in demanding environments. This straight plug features a durable composite shell, cadmium olive drab shell plating, and triple start threaded mating for secure connections. With 41 positions and a contact type of Less Socket, it ensures reliable power transmission at amperages up to 7.5A and voltages of 600V AC, 850V DC, and 1800Vrms. Operating smoothly in temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is a versatile solution for various applications, meeting the standards of Standard Circular Connectors. Upgrade your connectivity experience with this high-quality and efficient connector.

