| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WJ29PB L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 41 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JG41HDV00100 |
| SKU: | DCHACT26JG41HD V001 |
D38999/26WJ29PB L/C
| Heilind Number: | DCHACT26JG41HD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WJ29PB L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector features a robust shell made of composite material, ensuring durability in extreme conditions with an operating temperature range of -65 to 200°C (-85 to 392°F). With 41 positions and a triple start threaded mating type, it offers secure and reliable connections for your applications. The shell plating of Cadmium Olive Drab not only provides corrosion resistance but also meets stringent industry standards. Rated for 7.5A and 600V AC/850V DC/1800Vrms, this connector guarantees efficient power transmission. Perfect for a wide range of industries, it is an essential component for your connectivity solutions.

