| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WJ29PD L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 41 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JG41HEV00100 |
| SKU: | DCHACT26JG41HE V001 |
D38999/26WJ29PD L/C
| Heilind Number: | DCHACT26JG41HE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WJ29PD L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Straight Plug. This robust connector, featuring a shell size of 21 and 41 pin contacts, ensures secure and reliable connections in demanding environments. With triple start threaded mating and cadmium olive drab shell plating, it offers superior durability and signal integrity. Operating at a wide temperature range from -65 to 200 °C, (-85 to 392 °F), and with a maximum voltage of 850 V DC, this connector is ideal for industrial and military applications. Experience high-performance connectivity with the DEUTSCH 38999 Series III Composite Straight Plug.

