| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WJ29SN L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 41 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JG41JCV00100 |
| SKU: | DCHACT26JG41JC V001 |
D38999/26WJ29SN L/C
| Heilind Number: | DCHACT26JG41JC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WJ29SN L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, these straight plug connectors feature a robust construction with a composite shell material and cadmium olive drab plating for durability. With 41 socket contacts and a triple start threaded mating type, they ensure secure and reliable connections in demanding environments. Operating at a wide temperature range of -65 to 200°C (-85 to 392°F) and with an amperage of 7.5A and voltage capabilities of 600VAC/850VDC/1800Vrms, these connectors are suitable for various industrial and military applications. Upgrade your connectivity solutions with the industry-leading DEUTSCH 38999 Series III Composite Connectors.

