| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WJ35HB L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 41 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JG41JDV00100 |
| SKU: | DCHACT26JG41JD V001 |
D38999/26WJ35HB L/C
| Heilind Number: | DCHACT26JG41JD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WJ35HB L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high performance, this plug offers a secure connection with its Socket contact type and Triple Start Threaded mating. With a durable Composite shell and Cadmium Olive Drab plating, it ensures reliability in even the harshest environments. Operating at a wide temperature range of -65 to 200°C, it's suitable for diverse applications. Delivering 7.5A at 600V AC, 850V DC, and 1800Vrms, it meets stringent power requirements. Ideal for industrial and aerospace use, this connector is a vital component for your connectivity needs.

