D38999/26WJ35HD L/C

Heilind Number:DCHACT26JG41JE V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26WJ35HD L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26WJ35HD L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:21
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:41
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JG41JEV00100
SKU:DCHACT26JG41JE V001

Detailed Description

Elevate your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a Socket contact type and Triple Start Threaded mating type for secure and reliable connections in rugged environments. With a shell size of 21 and 41 positions, it offers versatility for various setups. Operating at extreme temperatures ranging from -65 to 200°C, it is built to withstand harsh conditions. Its Cadmium Olive Drab shell plating provides exceptional durability, while its composite shell construction ensures lightweight yet robust performance. Ideal for industrial and military use, this Standard Circular Connector guarantees efficient power transmission with a maximum amperage of 7.5 A and voltage ratings of 600 V AC, 850 V DC, and 1800 Vrms. Trust in our quality product for seamless connectivity in critical operations.