| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WJ35HN L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 41 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JG41JNV00100 |
| SKU: | DCHACT26JG41JN V001 |
D38999/26WJ35HN L/C
| Heilind Number: | DCHACT26JG41JN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WJ35HN L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector features a durable composite shell and Cadmium Olive Drab plating for reliable conductivity. With 41 socket contacts and a triple start threaded mating type, it ensures secure and stable connections. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F) and with an amperage of 7.5A and voltage ratings up to 600V AC, 850V DC, and 1800Vrms, it's ideal for demanding environments. Trust in this Standard Circular Connector for seamless integration in your systems.

