| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WJ35JB L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 41 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JG41PAV00100 |
| SKU: | DCHACT26JG41PA V001 |
D38999/26WJ35JB L/C
| Heilind Number: | DCHACT26JG41PA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WJ35JB L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the DEUTSCH 38999 Series III Composite Connectors, featuring a high-performance Straight Plug design. Engineered for durability, these connectors offer a reliable amperage of 7.5 A and a wide voltage range of 600 V AC, 850 V DC, and 1800 Vrms. With 41 pin positions and a Triple Start Threaded mating type, they ensure secure and efficient connections in demanding environments. The Cadmium Olive Drab shell plating and Composite shell material provide excellent protection, while the operating temperature range of -65 to 200°C (-85 to 392°F) guarantees reliable performance even in extreme conditions. Perfect for industrial applications, these Standard Circular Connectors are a essential component for your connectivity needs.

