| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WJ35JN L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 41 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JG41PCV00100 |
| SKU: | DCHACT26JG41PC V001 |
D38999/26WJ35JN L/C
| Heilind Number: | DCHACT26JG41PC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WJ35JN L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Designed for durability and performance, this connector features a shell made of high-quality composite material. With 41 contact positions plated in Cadmium Olive Drab, it ensures secure and reliable connections. The Triple Start Threaded mating type allows for easy installation. Rated for 7.5 A of amperage and capable of handling voltages up to 600 V AC, 850 V DC, and 1800 Vrms, it suits a wide range of applications. Operating smoothly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), it guarantees consistent performance even in extreme conditions. Trust our Standard Circular Connector for efficient connectivity solutions in industrial settings.

