D38999/26WJ35PB L/C

Heilind Number:DCHACT26JG41PD V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26WJ35PB L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26WJ35PB L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:21
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:41
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JG41PDV00100
SKU:DCHACT26JG41PD V001

Detailed Description

Elevate your connectivity game with our DEUTSCH 38999 Series III Composite Connectors. Engineered for exceptional performance, these straight plug connectors are designed for seamless integration in critical applications. With a high amperage rating of 7.5 A, and a robust voltage capacity of 600 V AC, 850 V DC, and 1800 Vrms, they ensure reliable power transmission even in demanding environments. Featuring 41 pin contacts in a durable composite shell, these connectors guarantee secure and efficient mating. Their triple start threaded design and cadmium olive drab plating offer enhanced durability and corrosion resistance. Operating flawlessly in a wide temperature range from -65°C to 200°C (-85°F to 392°F), they are ideal for aerospace, military, and industrial settings. Trust in our Standard Circular Connectors to deliver uncompromising quality and performance when it matters most.