| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WJ35PD L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 41 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JG41PEV00100 |
| SKU: | DCHACT26JG41PE V001 |
D38999/26WJ35PD L/C
| Heilind Number: | DCHACT26JG41PE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WJ35PD L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connector. This Straight Plug features a high amperage of 7.5 A and a versatile voltage compatibility of 600 V AC, 850 V DC, and 1800 Vrms, making it ideal for a wide range of applications. With a durable shell material and Cadmium Olive Drab plating, it ensures reliable performance even in harsh environments, with an operating temperature range of -65 to 200 °C (-85 to 392 °F). Featuring 41 positions and a Triple Start Threaded mating type, this connector guarantees secure and efficient connections. Upgrade to our Standard Circular Connector and experience seamless integration in your projects.

