| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WJ35PN L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 41 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JG41PNV00100 |
| SKU: | DCHACT26JG41PN V001 |
D38999/26WJ35PN L/C
| Heilind Number: | DCHACT26JG41PN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WJ35PN L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Featuring a straight plug design, these connectors are engineered for optimal performance in demanding environments. With a rugged composite shell and cadmium olive drab plating, they ensure durability and reliability. Offering 41 pin positions, they accommodate a wide range of connections. Rated for 7.5A at 600V AC, 850V DC, and 1800Vrms, these connectors deliver high performance in power transmission. Their triple start threaded mating type ensures secure connections. Operating in temperatures ranging from -65 to 200°C (-85 to 392°F), they are suitable for use in extreme conditions. Upgrade your circular connector setup with our Standard Circular Connectors, a must-have for industrial applications.

